NDR31634 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: kr.940.23700
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDR31634

DigiKey Part Number
835-NDR31634-ND
Manufacturer
Manufacturer Product Number
NDR31634
Description
SCR MODULE 1.6KV 534A MODULE
Customer Reference
Detailed Description
SCR Module 1.6 kV 534 A Series Connection - All SCRs Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
340 A
Current - On State (It (RMS)) (Max)
534 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
9800A, 10400A
Operating Temperature
-40°C ~ 130°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes