Non-Isolated PoL Module DC DC Converter 2 Output 15V 5V 350mA, 200mA 140V - 360V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M57184N-715B

DigiKey Part Number
835-1032-ND
Manufacturer
Manufacturer Product Number
M57184N-715B
Description
DC DC CONVERTER 15V 5V 6W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 15V 5V 350mA, 200mA 140V - 360V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
5V
Mfr
Current - Output (Max)
350mA, 200mA
Packaging
Bulk
Power (Watts)
6 W
Part Status
Active
Applications
ITE (Commercial)
Type
Non-Isolated PoL Module
Operating Temperature
-20°C ~ 70°C
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
140V
Package / Case
18-SIP Module, 9 Leads
Voltage - Input (Max)
360V
Size / Dimension
2.05" L x 0.47" W x 0.95" H (52.1mm x 11.9mm x 24.1mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
36kr.56.37139kr.2,029.37
Unit Price without VAT:kr.56.37139
Unit Price with VAT:kr.70.46424