
M57182N-315 | |
|---|---|
DigiKey Part Number | 835-1105-ND |
Manufacturer | |
Manufacturer Product Number | M57182N-315 |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 200mA 140V - 380V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 3 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type Non-Isolated PoL Module | Efficiency 70% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 140V | Package / Case 12-SIP Module, 6 Leads |
Voltage - Input (Max) 380V | Size / Dimension 1.38" L x 0.34" W x 0.79" H (35.1mm x 8.6mm x 20.1mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.38.52440 | kr.1,926.22 |
| Unit Price without VAT: | kr.38.52440 |
|---|---|
| Unit Price with VAT: | kr.48.15550 |

