
LDR11666 | |
|---|---|
DigiKey Part Number | 835-1193-ND |
Manufacturer | |
Manufacturer Product Number | LDR11666 |
Description | DIODE MODULE GP 660A POWRBLOK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 660A (DC) Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Current - Average Rectified (Io) (per Diode) | 660A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1978 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 mA @ 1800 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module | |
Supplier Device Package | POW-R-BLOK™ Module |


