

CD611616C | |
|---|---|
DigiKey Part Number | 835-1143-ND |
Manufacturer | |
Manufacturer Product Number | CD611616C |
Description | DIODE MOD GP 1600V 160A MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 160A Screw Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 160A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Screw Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.377.67700 | kr.3,776.77 |
| Unit Price without VAT: | kr.377.67700 |
|---|---|
| Unit Price with VAT: | kr.472.09625 |

