
1N3294AR | |
|---|---|
DigiKey Part Number | 1N3294AR-ND |
Manufacturer | |
Manufacturer Product Number | 1N3294AR |
Description | DIODE STD REV 800V 100A DO205AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 100A Chassis, Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 13 mA @ 800 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AA (DO-8) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -40°C ~ 200°C |
Current - Average Rectified (Io) 100A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.736.47133 | kr.22,094.14 |
| Unit Price without VAT: | kr.736.47133 |
|---|---|
| Unit Price with VAT: | kr.920.58916 |

