1N3290A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1N3290A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3290A

DigiKey Part Number
1N3290APX-ND
Manufacturer
Manufacturer Product Number
1N3290A
Description
DIODE STANDARD 300V 100A DO205AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 300 V 100A Chassis, Stud Mount DO-205AA (DO-8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
100A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
24 mA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AA (DO-8)
Operating Temperature - Junction
-40°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
30kr.282.08000kr.8,462.40
Unit Price without VAT:kr.282.08000
Unit Price with VAT:kr.352.60000