
PCT100-TLH | |
|---|---|
DigiKey Part Number | 1964-1006-ND |
Manufacturer | |
Manufacturer Product Number | PCT100-TLH |
Description | RFID TAG R/W 860-960MHZ ENCAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Encapsulated |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer Powercast Corporation | Memory Type Read/Write |
Series | Standards EPC, ISO 18000-6C |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Size / Dimension 4.100" L x 2.300" W (104.14mm x 58.42mm) |
Style Encapsulated | Base Product Number |
Technology Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.634.22800 | kr.6,342.28 |
| Unit Price without VAT: | kr.634.22800 |
|---|---|
| Unit Price with VAT: | kr.792.78500 |

