
TOP260EG | |
|---|---|
DigiKey Part Number | 596-1338-5-ND |
Manufacturer | |
Manufacturer Product Number | TOP260EG |
Description | IC OFFLINE SWITCH FLYBACK 7ESIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz, 132kHz eSIP-7C |
Datasheet | Datasheet |
EDA/CAD Models | TOP260EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 78% | |
Frequency - Switching | 66kHz, 132kHz | |
Power (Watts) | 275 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-7C | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.81000 | kr.17.81 |
| 100 | kr.14.66040 | kr.1,466.04 |
| 1.000 | kr.12.47420 | kr.12,474.20 |
| Unit Price without VAT: | kr.17.81000 |
|---|---|
| Unit Price with VAT: | kr.22.26250 |

