Converter Offline Flyback Topology 66kHz ~ 132kHz TO-263-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP244R-TL

DigiKey Part Number
596-TOP244R-TLTR-ND - Tape & Reel (TR)
596-TOP244R-TLCT-ND - Cut Tape (CT)
596-TOP244R-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TOP244R-TL
Description
IC OFFLINE SWITCH FLYBACK TO263
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz ~ 132kHz TO-263-7C
Datasheet
 Datasheet
EDA/CAD Models
TOP244R-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
66.5%
Frequency - Switching
66kHz ~ 132kHz
Power (Watts)
50 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
Supplier Device Package
TO-263-7C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.610
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.10000kr.17.10
100kr.14.14600kr.1,414.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.14.14608kr.10,609.56
1.500kr.12.02419kr.18,036.28
Manufacturers Standard Package
Unit Price without VAT:kr.17.10000
Unit Price with VAT:kr.21.37500