
TOP244R-TL | |
|---|---|
DigiKey Part Number | 596-TOP244R-TLTR-ND - Tape & Reel (TR) 596-TOP244R-TLCT-ND - Cut Tape (CT) 596-TOP244R-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TOP244R-TL |
Description | IC OFFLINE SWITCH FLYBACK TO263 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz TO-263-7C |
Datasheet | Datasheet |
EDA/CAD Models | TOP244R-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 66.5% | |
Frequency - Switching | 66kHz ~ 132kHz | |
Power (Watts) | 50 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |
Supplier Device Package | TO-263-7C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.10000 | kr.17.10 |
| 100 | kr.14.14600 | kr.1,414.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.14.14608 | kr.10,609.56 |
| 1.500 | kr.12.02419 | kr.18,036.28 |
| Unit Price without VAT: | kr.17.10000 |
|---|---|
| Unit Price with VAT: | kr.21.37500 |

