
TNY5075V | |
|---|---|
DigiKey Part Number | 596-TNY5075V-ND |
Manufacturer | |
Manufacturer Product Number | TNY5075V |
Description | TINYSWITCH-5 725 V 45 W UNIVERSA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 150kHz eDIP-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 66% | |
Frequency - Switching | 150kHz | |
Power (Watts) | 75 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 12-SDIP (0.412", 10.46mm), 11 Leads, Exposed Pad | |
Supplier Device Package | eDIP-12 | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.8.16000 | kr.81.60 |
| 25 | kr.7.41800 | kr.185.45 |
| 100 | kr.6.60370 | kr.660.37 |
| 250 | kr.6.21496 | kr.1,553.74 |
| 500 | kr.5.98078 | kr.2,990.39 |
| 1.000 | kr.5.78791 | kr.5,787.91 |
| 2.500 | kr.5.58430 | kr.13,960.75 |
| 5.000 | kr.5.46161 | kr.27,308.05 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

