
TNY5075E | |
|---|---|
DigiKey Part Number | 596-TNY5075E-ND |
Manufacturer | |
Manufacturer Product Number | TNY5075E |
Description | TINYSWITCH-5 725 V 70 W UNIVERSA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 150kHz eSIP-7C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 66% | |
Frequency - Switching | 150kHz | |
Power (Watts) | 120 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-7C | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.7.06300 | kr.70.63 |
| 25 | kr.6.41120 | kr.160.28 |
| 100 | kr.5.69210 | kr.569.21 |
| 250 | kr.5.34920 | kr.1,337.30 |
| 500 | kr.5.14250 | kr.2,571.25 |
| 1.000 | kr.4.97234 | kr.4,972.34 |
| 2.500 | kr.4.79271 | kr.11,981.77 |
| 5.000 | kr.4.68445 | kr.23,422.25 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |


