
TNY5074K-TL | |
|---|---|
DigiKey Part Number | 596-TNY5074K-TLTR-ND - Tape & Reel (TR) 596-TNY5074K-TLCT-ND - Cut Tape (CT) 596-TNY5074K-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY5074K-TL |
Description | TINYSWITCH-5 725 V 35 W UNIVERSA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 150kHz 12-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 66% | |
Frequency - Switching | 150kHz | |
Power (Watts) | 60 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | |
Supplier Device Package | 12-ESOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.7.38000 | kr.73.80 |
| 25 | kr.6.70000 | kr.167.50 |
| 100 | kr.5.95330 | kr.595.33 |
| 250 | kr.5.59644 | kr.1,399.11 |
| 500 | kr.5.38140 | kr.2,690.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.15391 | kr.5,153.91 |
| 2.000 | kr.5.00965 | kr.10,019.30 |
| 3.000 | kr.4.93738 | kr.14,812.14 |
| 5.000 | kr.4.85735 | kr.24,286.75 |
| 7.000 | kr.4.81056 | kr.33,673.92 |
| 10.000 | kr.4.76558 | kr.47,655.80 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

