
TNY5071V | |
|---|---|
DigiKey Part Number | 596-TNY5071V-ND |
Manufacturer | |
Manufacturer Product Number | TNY5071V |
Description | TINYSWITCH-5 725 V 15 W UNIVERSA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 150kHz eDIP-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 66% | |
Frequency - Switching | 150kHz | |
Power (Watts) | 25 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 12-SDIP (0.412", 10.46mm), 11 Leads, Exposed Pad | |
Supplier Device Package | eDIP-12 | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.4.51400 | kr.45.14 |
| 25 | kr.4.07160 | kr.101.79 |
| 100 | kr.3.58470 | kr.358.47 |
| 250 | kr.3.35236 | kr.838.09 |
| 500 | kr.3.21204 | kr.1,606.02 |
| 1.000 | kr.3.09675 | kr.3,096.75 |
| 2.500 | kr.2.97493 | kr.7,437.32 |
| 5.000 | kr.2.90155 | kr.14,507.75 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

