TNY267GN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Power Integrations
In Stock: 26.370
Unit Price: kr.7.29000
Datasheet
Converter Offline Flyback Topology 132kHz SMD-8B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 132kHz SMD-8B
8-BSMD

TNY267GN

DigiKey Part Number
596-1786-ND
Manufacturer
Manufacturer Product Number
TNY267GN
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Customer Reference
Detailed Description
Converter Offline Flyback Topology 132kHz SMD-8B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
65%
Frequency - Switching
132kHz
Power (Watts)
19 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features
EN
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
SMD-8B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types