TNY253G-TL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Power Integrations
In Stock: 2.088
Unit Price: kr.8.81000
Datasheet
Converter Offline Flyback Topology 44kHz 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY253G-TL

DigiKey Part Number
TNY253G-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNY253G-TL
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Customer Reference
Detailed Description
Converter Offline Flyback Topology 44kHz 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
68%
Frequency - Switching
44kHz
Power (Watts)
2 W
Fault Protection
Current Limiting, Over Temperature
Control Features
EN
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types