BRD1265C - Link Switch-TN2 Reference Design Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDK-721

DigiKey Part Number
596-RDK-721-ND
Manufacturer
Manufacturer Product Number
RDK-721
Description
EVAL BOARD FOR BRD1265C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BRD1265C - Link Switch-TN2 Reference Design Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
-
Packaging
Box
Part Status
Active
Type
Reference Design
Function
Link Switch-TN2
Embedded
No
Utilized IC / Part
BRD1265C
Primary Attributes
85VAC ~ 265VAC Input Voltage, 2.75W Non-isolated Buck Converter
Secondary Attributes
550mA, 5V Output
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.643.00000kr.643.00
Manufacturers Standard Package
Unit Price without VAT:kr.643.00000
Unit Price with VAT:kr.803.75000