RDK-611 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Power Integrations
In Stock: 0
Unit Price: kr.645.00000
Datasheet
RDK-611
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDK-611

DigiKey Part Number
596-RDK-611-ND
Manufacturer
Manufacturer Product Number
RDK-611
Description
EVAL BOARD FOR INN3672C
Customer Reference
Detailed Description
INN3672C PowiGaN™, InnoSwitch™3-EP 2 Isolated Outputs AC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
AC/DC Converter
Outputs and Type
2 Isolated Outputs
Power - Output
10W
Voltage - Output
5V, 12V
Current - Output
700mA, 300mA
Voltage - Input
90 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
INN3672C
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes