
RDK-160 | |
|---|---|
DigiKey Part Number | 596-1235-ND |
Manufacturer | |
Manufacturer Product Number | RDK-160 |
Description | EVAL BOARD FOR LNK603 LNK604 |
Customer Reference | |
Detailed Description | LNK603, LNK604, LNK605, LNK606, LNK613, LNK614, LNK615, LNK616 LinkSwitch®-II 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LNK603, LNK604, LNK605, LNK606, LNK613, LNK614, LNK615, LNK616 | |
Note | - |






