
QH30TZ650 | |
|---|---|
DigiKey Part Number | 596-QH30TZ650-ND |
Manufacturer | |
Manufacturer Product Number | QH30TZ650 |
Description | 30 A, 650 V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole TO-220AC |
EDA/CAD Models | QH30TZ650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 3.15 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28.4 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 650 V | |
Capacitance @ Vr, F | 142pF @ 10V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.91040 | kr.14,455.20 |
| Unit Price without VAT: | kr.28.91040 |
|---|---|
| Unit Price with VAT: | kr.36.13800 |

