
PFS7725L | |
|---|---|
DigiKey Part Number | 596-PFS7725L-ND |
Manufacturer | |
Manufacturer Product Number | PFS7725L |
Description | PFC CONTROLLER WITH INTEGRATED 6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16G |
Datasheet | Datasheet |
EDA/CAD Models | PFS7725L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 22kHz ~ 123kHz | |
Voltage - Supply | 10.2V ~ 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-SSIP, 13 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-16G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.80000 | kr.19.80 |
| 100 | kr.16.33220 | kr.1,633.22 |
| Unit Price without VAT: | kr.19.80000 |
|---|---|
| Unit Price with VAT: | kr.24.75000 |

