
PFS7626H | |
|---|---|
DigiKey Part Number | 596-1553-ND |
Manufacturer | |
Manufacturer Product Number | PFS7626H |
Description | IC PFC CTRLR CCM 123KHZ 16ESIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16D |
Datasheet | Datasheet |
EDA/CAD Models | PFS7626H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 22kHz ~ 123kHz | |
Voltage - Supply | 10.2V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-SSIP, 13 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-16D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.80000 | kr.19.80 |
| 100 | kr.16.33220 | kr.1,633.22 |
| 1.000 | kr.13.88880 | kr.13,888.80 |
| Unit Price without VAT: | kr.19.80000 |
|---|---|
| Unit Price with VAT: | kr.24.75000 |

