


LYT6070C-TL | |
|---|---|
DigiKey Part Number | 596-LYT6070C-TLTR-ND - Tape & Reel (TR) 596-LYT6070C-TLCT-ND - Cut Tape (CT) 596-LYT6070C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LYT6070C-TL |
Description | IC LED DRIVER OFFL INSOP-24D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | LYT6070C-TL Models |
Category | Voltage - Output 27V |
Manufacturer Power Integrations | Frequency 145kHz |
Series | Applications High-voltage flyback post regulator, Isolated off-line LED driver, Smart LED lighting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Topology Flyback | Supplier Device Package InSOP-24D |
Internal Switch(s) Yes | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.93000 | kr.39.93 |
| 100 | kr.32.98910 | kr.3,298.91 |
| 1.000 | kr.28.07599 | kr.28,075.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.28.07596 | kr.56,151.92 |
| Unit Price without VAT: | kr.39.93000 |
|---|---|
| Unit Price with VAT: | kr.49.91250 |

