LYT3326D is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: kr.4.56530
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: kr.4.95110
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: kr.7.52000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: kr.5.85130
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-SO B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LYT3326D

DigiKey Part Number
LYT3326D-ND
Manufacturer
Manufacturer Product Number
LYT3326D
Description
IC LED DRIVER OFFL TRIAC 16SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-SO B
Datasheet
 Datasheet
EDA/CAD Models
LYT3326D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
85VAC
Voltage - Supply (Max)
132VAC
Voltage - Output
-
Current - Output / Channel
-
Frequency
40kHz ~ 124kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Supplier Device Package
16-SO B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types