LXA08T600C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: kr.58.26000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.41.93780
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.6.43000
Datasheet
Diode Array 1 Pair Common Cathode 600 V 4A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXA08T600C

DigiKey Part Number
596-1370-5-ND
Manufacturer
Manufacturer Product Number
LXA08T600C
Description
DIODE ARR SCHOTT 600V 4A TO220AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 4A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
4A
Voltage - Forward (Vf) (Max) @ If
2.96 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
18.5 ns
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
5.000kr.4.24381kr.21,219.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.24381
Unit Price with VAT:kr.5.30476