
LXA08B600 | |
|---|---|
DigiKey Part Number | 596-LXA08B600TR-ND - Tape & Reel (TR) 596-LXA08B600CT-ND - Cut Tape (CT) 596-LXA08B600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXA08B600 |
Description | DIODE STANDARD 600V 8A TO263AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.94 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 34 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 100 | $0.74000 | $74.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.74000 | $592.00 |
| 1.600 | $0.63000 | $1,008.00 |
| Unit Price without VAT: | $0.90000 |
|---|---|
| Unit Price with VAT: | $1.12500 |

