Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
LinkSwitch-TNZ Switching Power Supply IC | Datasheet Preview

LNK3302D-TL

DigiKey Part Number
596-LNK3302D-TLTR-ND - Tape & Reel (TR)
596-LNK3302D-TLCT-ND - Cut Tape (CT)
596-LNK3302D-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK3302D-TL
Description
IC OFFLINE SWITCH MULT TOP 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Buck, Buck-Boost, Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
69%
Frequency - Switching
66kHz
Power (Watts)
3 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
SO-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
100kr.3.80780kr.380.78
1.000kr.3.54164kr.3,541.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.24072kr.8,101.80
12.500kr.2.77776kr.34,722.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750