
LNK3206GQ-TL | |
|---|---|
DigiKey Part Number | 596-LNK3206GQ-TLTR-ND - Tape & Reel (TR) 596-LNK3206GQ-TLCT-ND - Cut Tape (CT) 596-LNK3206GQ-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3206GQ-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 60V ~ 550V | |
Duty Cycle | 70% | |
Frequency - Switching | 66kHz | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | SMD-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 100 | kr.7.48000 | kr.748.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.36570 | kr.6,365.70 |
| 10.000 | kr.5.40120 | kr.54,012.00 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |






