LNK306G-TL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 12.854
Unit Price: kr.4.67000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 13.783
Unit Price: kr.5.18000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 10.755
Unit Price: kr.6.08000
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 3.013
Unit Price: kr.7.10000
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD
8-BSMD

LNK306G-TL

DigiKey Part Number
LNK306G-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNK306G-TL
Description
IC OFFLINE SWITCH MULT TOP 8SMD
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
69%
Frequency - Switching
66kHz
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
SMD-8B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types