LNK304G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Power Integrations
In Stock: 10.494
Unit Price: kr.5.21000
Datasheet
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8B
8-BSMD

LNK304G

DigiKey Part Number
LNK304G-ND
Manufacturer
Manufacturer Product Number
LNK304G
Description
IC OFFLINE SWITCH MULT TOP 8SMD
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Bulk
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
69%
Frequency - Switching
66kHz
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
SMD-8B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types