
LNK302PN | |
|---|---|
DigiKey Part Number | 596-1021-5-ND |
Manufacturer | |
Manufacturer Product Number | LNK302PN |
Description | IC OFFLINE SWITCH MULT TOP 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz 8-PDIP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 69% | |
Frequency - Switching | 66kHz | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-PDIP-B | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 100 | kr.3.60080 | kr.360.08 |
| 1.000 | kr.3.02210 | kr.3,022.10 |
| 10.000 | kr.2.62344 | kr.26,234.40 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

