ISO3116I-65 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 21
Unit Price: kr.1,491.44000
Datasheet
Open Frame DC DC Converter 1 Output 16.4V 250mA 15.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO3116I-65

DigiKey Part Number
1810-1084-ND
Manufacturer
Manufacturer Product Number
ISO3116I-65
Description
DC/DC CONVERTER 16.4V 3W
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 16.4V 250mA 15.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Voltage - Input (Min)
14.5V
Voltage - Input (Max)
15.5V
Number of Outputs
1
Voltage - Output 1
16.4V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3W
Voltage - Isolation
6.5 kV
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes