INN3949FQ-TL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: kr.59.30733

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: kr.59.30733

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: kr.55.72832
New at DigiKey
Image for INN3949FQ-TL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INN3949FQ-TL

DigiKey Part Number
596-INN3949FQ-TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INN3949FQ-TL
Description
60W 1700V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 95kHz InSOP-T28G
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
1700V
Topology
Flyback, Secondary Side SR
Voltage - Start Up
30 V
Voltage - Supply (Vcc/Vdd)
30V ~ 1200V
Duty Cycle
-
Frequency - Switching
25kHz ~ 95kHz
Power (Watts)
70 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Package / Case
28-PowerSMD Module (0.425", 10.80mm Width), 19 Leads
Supplier Device Package
InSOP-T28G
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.55.72832kr.100,310.98
Manufacturers Standard Package
Unit Price without VAT:kr.55.72832
Unit Price with VAT:kr.69.66040