Parametric Equivalent

INN3947CQ-MR | |
|---|---|
DigiKey Part Number | 596-INN3947CQ-MRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INN3947CQ-MR |
Description | 1700V 35W (40-1200VDC) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 95kHz InSOP-24D |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 1700V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 30 V | |
Voltage - Supply (Vcc/Vdd) | 30V ~ 1200V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz ~ 95kHz | |
Power (Watts) | 50 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.37.75640 | kr.11,326.92 |
| 600 | kr.36.75647 | kr.22,053.88 |
| 900 | kr.36.25564 | kr.32,630.08 |
| 1.500 | kr.35.70109 | kr.53,551.64 |
| Unit Price without VAT: | kr.37.75640 |
|---|---|
| Unit Price with VAT: | kr.47.19550 |


