Converter Offline Flyback Topology 25kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 25kHz InSOP-24D
InSOP-24D

INN3866C-H801-TL

DigiKey Part Number
596-INN3866C-H801-TLTR-ND - Tape & Reel (TR)
596-INN3866C-H801-TLCT-ND - Cut Tape (CT)
596-INN3866C-H801-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3866C-H801-TL
Description
30 W (85-265 VAC)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25kHz InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN3866C-H801-TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3.42V ~ 3.78V
Manufacturer
Power Integrations
Frequency - Switching
25kHz
Series
Power (Watts)
36 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
EN, Frequency Control, Soft Start
Output Isolation
Isolated
Operating Temperature
-40°C ~ 105°C (TA)
Internal Switch(s)
Yes
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Voltage - Breakdown
650V
Supplier Device Package
InSOP-24D
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
100kr.11.77020kr.1,177.02
1.000kr.10.01726kr.10,017.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.01723kr.20,034.46
Manufacturers Standard Package
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750