


INN3673C-H606-TL | |
|---|---|
DigiKey Part Number | 596-INN3673C-H606-TLTR-ND - Tape & Reel (TR) 596-INN3673C-H606-TLCT-ND - Cut Tape (CT) 596-INN3673C-H606-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3673C-H606-TL |
Description | 12 W (85-265 VAC) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 85kHz ~ 90kHz InSOP-24D |
EDA/CAD Models | INN3673C-H606-TL Models |
Category | Frequency - Switching 85kHz ~ 90kHz |
Manufacturer Power Integrations | Power (Watts) 15 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Frequency Control, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Internal Switch(s) Yes | Supplier Device Package InSOP-24D |
Voltage - Breakdown 725V | Mounting Type Surface Mount |
Topology Flyback, Secondary Side SR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 100 | kr.6.92840 | kr.692.84 |
| 1.000 | kr.5.89620 | kr.5,896.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.89623 | kr.11,792.46 |
| 10.000 | kr.5.00862 | kr.50,086.20 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

