


INN3375C-H302-TL | |
|---|---|
DigiKey Part Number | 596-INN3375C-H302-TLTR-ND - Tape & Reel (TR) 596-INN3375C-H302-TLCT-ND - Cut Tape (CT) 596-INN3375C-H302-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3375C-H302-TL |
Description | 25 W (85-265 VAC) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 80kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3375C-H302-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 5 V | |
Voltage - Supply (Vcc/Vdd) | 3.42V ~ 3.78V | |
Duty Cycle | - | |
Frequency - Switching | 80kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.80000 | kr.11.80 |
| 100 | kr.9.77690 | kr.977.69 |
| 1.000 | kr.8.32050 | kr.8,320.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.32053 | kr.16,641.06 |
| Unit Price without VAT: | kr.11.80000 |
|---|---|
| Unit Price with VAT: | kr.14.75000 |

