
IMX102U-TL | |
|---|---|
DigiKey Part Number | 596-IMX102U-TLTR-ND - Tape & Reel (TR) 596-IMX102U-TLCT-ND - Cut Tape (CT) 596-IMX102U-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMX102U-TL |
Description | IC LED DRIVER CTRLR PWM 28HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 28-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 5.25V | |
Voltage - Output | 3V ~ 22V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 100 | kr.3.94860 | kr.394.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.36020 | kr.3,360.20 |
| 10.000 | kr.2.85302 | kr.28,530.20 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

