
CPZ1061M-TL | |
|---|---|
DigiKey Part Number  | 596-CPZ1061M-TLTR-ND - Tape & Reel (TR) 596-CPZ1061M-TLCT-ND - Cut Tape (CT) 596-CPZ1061M-TLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CPZ1061M-TL  | 
Description  | IC OFFLINE SWITCH FLYBACK MINSOP  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Converter Offline Flyback Topology MinSOP-16A  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CPZ1061M-TL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Power Integrations  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Isolation  | Isolated  | |
Internal Switch(s)  | Yes  | |
Voltage - Breakdown  | 650V  | |
Topology  | Flyback  | |
Voltage - Supply (Vcc/Vdd)  | -  | |
Duty Cycle  | -  | |
Frequency - Switching  | -  | |
Power (Watts)  | 85 W  | |
Fault Protection  | Current Limiting, Over Temperature  | |
Control Features  | EN, Frequency Control  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Package / Case  | 16-PowerSMD Module (0.354", 9.00mm Width), 12 Leads  | |
Supplier Device Package  | MinSOP-16A  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 | 
| 100 | kr.4.96320 | kr.496.32 | 
| 1.000 | kr.4.22400 | kr.4,224.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.4.22400 | kr.8,448.00 | 
| 10.000 | kr.3.58400 | kr.35,840.00 | 
| Unit Price without VAT: | kr.6.02000 | 
|---|---|
| Unit Price with VAT: | kr.7.52500 | 



