
CAP007DG-TL | |
---|---|
DigiKey Part Number | 596-CAP007DG-TLTR-ND - Tape & Reel (TR) 596-CAP007DG-TLCT-ND - Cut Tape (CT) 596-CAP007DG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP007DG-TL |
Description | IC CAPACITOR DISCHARGE 8-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Capacitor Discharge 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Capacitor Discharge | |
Applications | Converter, ACDC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.46000 | kr.11.46 |
100 | kr.9.47520 | kr.947.52 |
1.000 | kr.8.06400 | kr.8,064.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.8.06400 | kr.20,160.00 |
Unit Price without VAT: | kr.11.46000 |
---|---|
Unit Price with VAT: | kr.14.32500 |