BRD1265C-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BRD1265C-TL
InSOP-24C

BRD1261C-TL

DigiKey Part Number
596-BRD1261C-TLTR-ND - Tape & Reel (TR)
596-BRD1261C-TLCT-ND - Cut Tape (CT)
596-BRD1261C-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRD1261C-TL
Description
IC HALF BRIDGE DRV 1.7A INSOP24C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose Power MOSFET InSOP-24C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
DC Motors, General Purpose
Interface
Analog, Logic, PWM
Load Type
Capacitive and Resistive
Technology
Power MOSFET
Rds On (Typ)
2.95Ohm LS, 2.95Ohm HS
Current - Output / Channel
1.7A
Current - Peak Output
-
Voltage - Supply
-
Voltage - Load
600V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Mounting Type
Surface Mount
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.83000kr.8.83
100kr.7.29470kr.729.47
1.000kr.6.20800kr.6,208.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.20800kr.12,416.00
10.000kr.5.31200kr.53,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.83000
Unit Price with VAT:kr.11.03750