High-Side, Low-Side Gate Driver IC Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SP0335V2M1-45

DigiKey Part Number
1810-1010-ND
Manufacturer
Manufacturer Product Number
1SP0335V2M1-45
Description
IC GATE DRVR HI/LOW SIDE MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT
Voltage - Supply
23.5V ~ 26.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
35A, 35A
Input Type
-
High Side Voltage - Max (Bootstrap)
4500 V
Rise / Fall Time (Typ)
9ns, 30ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,859.88000kr.1,859.88
10kr.1,802.65100kr.18,026.51
Unit Price without VAT:kr.1,859.88000
Unit Price with VAT:kr.2,324.85000