1SC0450V2A0-65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SC0450V2A0-65

DigiKey Part Number
1810-1003-ND
Manufacturer
Manufacturer Product Number
1SC0450V2A0-65
Description
IC GATE DRVR HI/LOW SIDE MODULE
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT
Voltage - Supply
14.5V ~ 15.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
50A, 50A
Input Type
-
High Side Voltage - Max (Bootstrap)
6500 V
Rise / Fall Time (Typ)
30ns, 25ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Tray
QuantityUnit PriceExt Price
12kr.1,572.76833kr.18,873.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,572.76833
Unit Price with VAT:kr.1,965.96041