
PD-CN-12 | |
|---|---|
DigiKey Part Number | 2668-PD-CN-12-ND |
Manufacturer | |
Manufacturer Product Number | PD-CN-12 |
Description | CONN SSL RCPT 2P 6.80MM POKE-IN |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Non-Gendered Board to Cable/Wire 0.268" (6.80mm) Poke-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Non-Gendered | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | 0.268" (6.80mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Orange | |
Wire Gauge | 18-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 105°C | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Ingress Protection | - | |
Mating Cycles | - |

