
803-004-01Z115-85PN | |
|---|---|
DigiKey Part Number | 2992-803-004-01Z115-85PN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 803-004-01Z115-85PN |
Description | CONN RCPT MALE 85POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Passivated |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Shielding |
Number of Positions 85 | Current Rating (Amps) 5A |
Shell Size - Insert 15-85 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Applications Communication Systems, General Purpose |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |

