

Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 5VDC | |
Steps per Revolution | 100.0 | |
Step Angle | 3.6° | |
Accuracy | ±11% | |
Torque - Holding (oz-in / mNm) | 5.5 / 38.8 | |
Size / Dimension | Round - 1.732" Dia (44.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.450" (11.43mm) | |
Mounting Hole Spacing | 1.950" (49.48mm) | |
Termination Style | Wire Leads | |
Operating Temperature | 0°C ~ 60°C | |
Coil Resistance | 12.5 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 8.2gcm² | |
Approval Agency | - | |
Weight | 0.177 lb (80.29 g) | |
Base Product Number |