DC Motor Standard 63000 RPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 63000 RPM
Ultra EC Family of Motors – Introduction
Ultra EC - Patented U Coil Design

3013162001

DigiKey Part Number
403-3013162001-ND
Manufacturer
Manufacturer Product Number
3013162001
Description
16ECP36 8B 108 04 R16 0 22
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
DC Motor Standard 63000 RPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Voltage - Rated
-
RPM
63000 RPM
Torque - Rated (oz-in / mNm)
1.01 / 7.1
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.630" Dia (16.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 100°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.2,152.11000kr.2,152.11
5kr.1,977.81400kr.9,889.07
10kr.1,930.13700kr.19,301.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,152.11000
Unit Price with VAT:kr.2,690.13750