MG-B-4-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 6
Unit Price: kr.65.24000
Datasheet

Similar


Pomona Electronics
In Stock: 17
Unit Price: kr.65.24000
Datasheet
4.0" (101.60mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 33VAC, 70VDC 1 Lead, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.0" (101.60mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 33VAC, 70VDC 1 Lead, Red
Who is Pomona Electronics?

MG-B-4-2

DigiKey Part Number
MG-B-4-2-ND
Manufacturer
Manufacturer Product Number
MG-B-4-2
Description
TEST LEAD GATOR TO GATOR 4"
Customer Reference
Detailed Description
4.0" (101.60mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 33VAC, 70VDC 1 Lead, Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Miniature, Insulated
2nd Connector
Alligator Clip, Miniature, Insulated
Cable Length
4.0" (101.60mm)
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
33VAC, 70VDC
Current Rating (Amps)
5 A
Temperature Range
122°F (50°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TEST LEAD GATOR TO GATOR 12"
In-Stock: 6
Unit Price: kr.65.24000
TEST LEAD GATOR TO GATOR 24"
In-Stock: 17
Unit Price: kr.65.24000
TEST LEAD GATOR TO GATOR 60"
In-Stock: 0
Unit Price:
TEST LEAD GATOR TO GATOR 36"
In-Stock: 0
Unit Price:
TEST LEAD GATOR TO GATOR 48"
In-Stock: 0
Unit Price: kr.74.74875