Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHB-72-1#

DigiKey Part Number
EMHB-72-1#-ND
Manufacturer
Manufacturer Product Number
EMHB-72-1#
Description
TEST LEAD BANANA TO BANANA 72"
Customer Reference
Detailed Description
72.0" (1828.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Front Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Banana Plug, Single, Stackable
Cable Length
72.0" (1828.80mm)
Type
Patch Cord
Contents
1 Lead, Brown
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 72"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 72"
In-Stock: 0
Unit Price: kr.171.11667
TEST LEAD BANANA TO BANANA 72"
In-Stock: 0
Unit Price: kr.171.11667
TEST LEAD BANANA TO BANANA 72"
In-Stock: 0
Unit Price: kr.171.11667
Alternate Length
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price: kr.145.75667